395-050-521-207

Heilind Number:EDA395-050-521-207
Manufacturer:EDAC
Manufacturer Number:395-050-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-521-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and boasts a black UL 94V-0 Thermoplastic Polyester housing for durability. With two rows and a total of 50 copper alloy contact positions, it ensures reliable and efficient signal transmission. The compact .1-inch pitch and .2-inch row spacing offer precise alignment, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your PCB connections with this essential component.