395-050-521-212

Heilind Number:EDA395-050-521-212
Manufacturer:EDAC
Manufacturer Number:395-050-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-521-212

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, a high-performance solution designed for seamless integration in electronic assemblies. Featuring 50 positions spread across two rows with a .1-inch pitch, this connector ensures reliable and efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers superior durability and resistance to heat, making it suitable for a wide range of operating environments. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. With an amperage rating of 3A and an impressive operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Trust in our product to deliver exceptional performance and connectivity in every use case.