395-050-521-412

Heilind Number:EDA395-050-521-412
Manufacturer:EDAC
Manufacturer Number:395-050-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-521-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 50 positions in a single row, ensuring optimal signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .1 inch, it enables reliable connections with minimal signal loss. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. The straight mount orientation and compact size make installation easy, while the .2 inch row spacing allows for efficient PCB layout. Elevate your electronics projects with this essential connector, a must-have for any professional or hobbyist.