395-050-521-458

Heilind Number:EDA395-050-521-458
Manufacturer:EDAC
Manufacturer Number:395-050-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-521-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-521-458

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Featuring 50 positions in a single row, this connector ensures seamless data transfer and power distribution within your electronic devices. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing for enhanced durability and safety. The Copper Alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB assembly. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector offers versatility in various electronic applications. Elevate your PCB design with this essential component.