395-050-521-478

Heilind Number:EDA395-050-521-478
Manufacturer:EDAC
Manufacturer Number:395-050-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-521-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-521-478

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector, meticulously crafted for seamless integration in electronic devices. Featuring 50 positions in a single row, it ensures efficient signal transmission with a low amperage of 3A. The sturdy housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable durability while the copper alloy contact material ensures optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precision is key in assembly. Designed for straight mount orientation, it offers versatile placement options. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in industries such as telecommunications, consumer electronics, and more. Trust in its quality to meet your connectivity needs with excellence.