395-050-521-488

Heilind Number:EDA395-050-521-488
Manufacturer:EDAC
Manufacturer Number:395-050-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-521-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-521-488

Detailed Description

Enhance your PCB connectivity with this sleek and durable Card Edge Connector. Designed with precision, it features 50 positions in a single row, ensuring seamless integration for your electronic assemblies. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both aesthetics and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal performance and space efficiency. Made with high-quality Copper Alloy contacts, it ensures reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Its straight mount orientation makes installation a breeze, perfect for various PCB applications. Upgrade your connectivity solutions with this essential component.