395-050-521-502

Heilind Number:EDA395-050-521-502
Manufacturer:EDAC
Manufacturer Number:395-050-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-521-502

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, featuring a sleek black design that blends seamlessly with your setup. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance. With two rows and fifty positions, it offers ample space for your connections. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures as low as -40°C and as high as 105°C, it's suitable for a wide range of environments. Elevate your electronic projects with this essential connector.