395-050-521-512

Heilind Number:EDA395-050-521-512
Manufacturer:EDAC
Manufacturer Number:395-050-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-521-512

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless board-to-board connections. With 50 positions available, this connector offers ample room for data transfer, while its straight mount orientation ensures easy installation. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any operating environment. The copper alloy contact material and .1-inch pitch provide reliable conductivity, while the .2-inch row spacing allows for efficient signal transmission. With an amperage of 3A and an operating temperature range of -40 to 105°C, this black connector is a versatile and high-performance solution for your electronic projects. Trust in its quality and precision for seamless connectivity every time. Elevate your PCB design with this essential component.