395-050-521-558

Heilind Number:EDA395-050-521-558
Manufacturer:EDAC
Manufacturer Number:395-050-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-521-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-521-558

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration into your circuitry, this connector features 50 positions with a pitch of .1 inches, offering precise and reliable contact points. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a straight mount orientation and two rows for easy installation, it's ideal for various applications. Crafted with copper alloy contacts, it guarantees efficient power transmission with an amperage of 3A. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse environmental conditions. Upgrade your PCB connections with this essential component.