395-050-521-588

Heilind Number:EDA395-050-521-588
Manufacturer:EDAC
Manufacturer Number:395-050-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-521-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-521-588

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features 50 positions spread across 2 rows, offering ample space for efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in challenging environments. Crafted with precision, the connector boasts Copper Alloy contacts for optimal signal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it guarantees precise alignment during assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for robust and seamless board-to-board connections in all your electronic projects.