395-050-521-804

Heilind Number:EDA395-050-521-804
Manufacturer:EDAC
Manufacturer Number:395-050-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-521-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester housing, it ensures durability and reliability. With a pitch of .1 inches and 50 positions, this connector offers seamless integration between circuit boards. The copper alloy contact material provides excellent conductivity, while the straight mount orientation simplifies installation. It operates flawlessly in a wide temperature range from -40 to 105°C, making it suitable for various industrial applications. Upgrade your connection setup with this RoHS-compliant connector for efficient and secure data transmission.