395-050-521-807

Heilind Number:EDA395-050-521-807
Manufacturer:EDAC
Manufacturer Number:395-050-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-521-807

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. This sleek and reliable connector features 50 positions, perfect for seamless data transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring long-lasting performance even in challenging environments. The copper alloy contact material guarantees efficient conductivity, while the straight mount orientation offers easy installation. With a pitch of .1 inch and row spacing of .2 inches, this connector is designed for optimal efficiency. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector and experience seamless data transfer like never before.