395-050-521-808

Heilind Number:EDA395-050-521-808
Manufacturer:EDAC
Manufacturer Number:395-050-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-521-808

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both durability and reliability. With two rows of 50 positions, copper alloy contacts, and a pitch of .1 inches, it offers seamless signal transmission. The straight mount orientation and compact .2-inch row spacing make for easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in any environment. Upgrade your electronic projects with this essential component.