395-050-521-812

Heilind Number:EDA395-050-521-812
Manufacturer:EDAC
Manufacturer Number:395-050-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-521-812

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Featuring a sleek black design and crafted from UL 94V-0 thermoplastic polyester, it guarantees durability and reliability in any operating environment. With two rows of copper alloy contacts and a pitch of .1 inch, it provides seamless interconnectivity for up to 50 positions. Its straight mount orientation and row spacing of .2 inch ensure easy integration into your PCB layout. Operating within a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.