395-050-523-404

Heilind Number:EDA395-050-523-404
Manufacturer:EDAC
Manufacturer Number:395-050-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-523-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-523-404

Detailed Description

Enhance your PCB connectivity with our premium Board-to-Board Card Edge Connector. Designed for optimal performance, this black connector features 50 positions in a single row, ensuring seamless integration within your setup. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the copper alloy contact material offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in industries such as telecommunications, computing, and more. Trust in its straight mount orientation for a secure and stable connection, meeting all your PCB assembly needs with efficiency and excellence.