395-050-523-458

Heilind Number:EDA395-050-523-458
Manufacturer:EDAC
Manufacturer Number:395-050-523-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-523-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-523-458

Detailed Description

Enhance connectivity in your electronic devices with this high-quality board-to-board PCB connector. Featuring a sleek black design, it boasts a durable housing made of UL 94V-0 thermoplastic polyester, ensuring safety and longevity. With 50 positions and a pitch of .1 inch, it offers efficient and reliable performance for intricate circuitry. The copper alloy contacts and straight mount orientation guarantee secure and seamless connections. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse applications, from industrial machinery to consumer electronics. Trust in its precision engineering for optimal signal transmission and functionality.