395-050-524-101

Heilind Number:EDA395-050-524-101
Manufacturer:EDAC
Manufacturer Number:395-050-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-524-101

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features 50 positions in a single row, allowing for seamless data transmission. The black UL 94V-0 Thermoplastic Polyester housing ensures both reliability and safety. With an amperage rating of 3A and contact material of Copper Alloy, it guarantees efficient power delivery. The .1-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial and commercial applications. Upgrade your connectivity setup with this essential component.