395-050-524-507

Heilind Number:EDA395-050-524-507
Manufacturer:EDAC
Manufacturer Number:395-050-524-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-524-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-524-507

Detailed Description

Enhance your PCB connectivity with this high-performance 50-position card edge connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable power delivery with an amperage of 3 A. The double-row configuration and .1-inch pitch provide optimal space efficiency, while the straight mount orientation simplifies installation. With a wide operating temperature range of -40 to 105 °C, this connector is suitable for various industrial applications, guaranteeing consistent performance even in harsh environments. Trust in its quality and versatility to streamline your PCB assembly process.