395-050-525-101

Heilind Number:EDA395-050-525-101
Manufacturer:EDAC
Manufacturer Number:395-050-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-525-101

Detailed Description

Introducing our Black Board To Board PCB Connector, a reliable and high-performance solution for seamless electronic connectivity. Designed with precision and quality in mind, this connector features 50 positions in a single row, allowing for efficient data transfer within circuit boards. The UL 94V-0 Thermoplastic Polyester housing material ensures durability and safety, even in harsh operating environments ranging from -40 to 105°C. Each contact is made of Copper Alloy, guaranteeing optimal conductivity and longevity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure mounting. Whether you're working on consumer electronics, industrial machinery, or telecommunications equipment, our Board To Board PCB Connector is the perfect choice for seamless and reliable connectivity. Trust in its performance to power your innovations.