395-050-525-102

Heilind Number:EDA395-050-525-102
Manufacturer:EDAC
Manufacturer Number:395-050-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-525-102

Detailed Description

Introducing our 395-050-525-102 Black Card Edge Connector, a high-performance solution for seamless board-to-board PCB connections. Engineered with precision and durability in mind, this connector features 50 positions in a single row with a pitch of .1 inches, ensuring optimal signal transmission and connectivity. The housing is constructed of UL 94V-0 Thermoplastic Polyester, providing excellent flame resistance and protection. Each contact is made of Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is quick and hassle-free. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for use in various applications, from industrial to commercial. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with precision and efficiency.