395-050-525-112

Heilind Number:EDA395-050-525-112
Manufacturer:EDAC
Manufacturer Number:395-050-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-525-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-525-112

Detailed Description

Introducing the 395-050-525-112, a high-performance black Card Edge Connector designed for seamless board-to-board connectivity in even the most demanding environments. With an amperage rating of 3A and constructed from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission while meeting stringent safety standards. Featuring a single row configuration with 50 positions spaced at 0.1 inches apart, it offers efficient signal transfer in compact PCB layouts. The contact material, made of durable Copper Alloy, guarantees optimal conductivity and longevity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Trust in the 395-050-525-112 for robust and efficient board-level connectivity in your designs.