395-050-525-403

Heilind Number:EDA395-050-525-403
Manufacturer:EDAC
Manufacturer Number:395-050-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-525-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-525-403

Detailed Description

Introducing the 395-050-525-403, a high-performance board-to-board PCB connector designed for seamless and secure electronic connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in all applications. With a single row layout and 50 positions, it offers ample connectivity options while maintaining a compact design. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and reliability. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of environments. Whether you're a professional in the electronics industry or a hobbyist working on a project, the 395-050-525-403 is the perfect solution for all your PCB connection needs. Upgrade to this cutting-edge connector and experience seamless connectivity like never before.