395-050-525-404

Heilind Number:EDA395-050-525-404
Manufacturer:EDAC
Manufacturer Number:395-050-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-525-404

Detailed Description

Upgrade your PCB connections with our high-performance 395-050-525-404 Card Edge Connector. Designed for precision and durability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 50 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material ensures reliable signal transmission, while the .1 inch pitch and .2 inch row spacing allow for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications requiring stability and resilience. Trust in the 395-050-525-404 for top-notch performance in your next project.