395-050-525-507

Heilind Number:EDA395-050-525-507
Manufacturer:EDAC
Manufacturer Number:395-050-525-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-525-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-525-507

Detailed Description

Stay connected with our 395-050-525-507 Black Board To Board PCB Connector. Designed for reliable performance, this connector features 50 positions arranged in 2 rows with a pitch of .1 inches, ensuring seamless communication between your circuit boards. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Each contact is crafted from Copper Alloy for optimal conductivity. With a straight mount orientation, installation is quick and easy. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your connectivity with this essential component.