395-050-525-512

Heilind Number:EDA395-050-525-512
Manufacturer:EDAC
Manufacturer Number:395-050-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-525-512

Detailed Description

Introducing our 395-050-525-512 Black Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. With a compact design featuring two rows of 50 positions each, this connector offers seamless integration between boards. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures long-lasting performance even in harsh environments. The .1 inch pitch and .2 inch row spacing allow for efficient PCB layout. Operating smoothly at temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in the quality and precision of our product to streamline your electronic connections with ease.