395-050-525-603

Heilind Number:EDA395-050-525-603
Manufacturer:EDAC
Manufacturer Number:395-050-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-525-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-525-603

Detailed Description

Introducing our cutting-edge 395-050-525-603 Card Edge Connector, a must-have component for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring superior performance even in the most demanding environments. With 50 positions arranged in a single row, this connector guarantees efficient and reliable connectivity. The contact material, Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise alignment for seamless installation. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in the 395-050-525-603 to deliver unmatched quality and performance in your PCB projects.