395-050-540-101

Heilind Number:EDA395-050-540-101
Manufacturer:EDAC
Manufacturer Number:395-050-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-540-101

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for seamless board-to-board integration, this connector features 50 positions in a single row, ensuring efficient and reliable data transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees optimal performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity for your electronic systems. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect solution for industrial and commercial applications. Upgrade your PCB setup with this essential component for seamless and secure data transfer.