395-050-540-502

Heilind Number:EDA395-050-540-502
Manufacturer:EDAC
Manufacturer Number:395-050-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-540-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-540-502

Detailed Description

Enhance your electronic connections with this high-quality Board-to-Board Card Edge Connector. Designed with precision and durability in mind, this connector features 50 positions spread across two rows, ensuring seamless communication between PCBs. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability even in harsh environments, with a wide operating temperature range of -40 to 105 °C. Each contact is crafted from Copper Alloy, providing optimal conductivity for your devices. With a compact pitch of .1 in and row spacing of .2 in, this connector offers efficient and space-saving solutions for your circuitry needs. Its straight mount orientation adds versatility to your assembly process. Perfect for applications that demand high performance and resilience, this connector is a must-have in any engineer's toolkit. Elevate your connectivity game with this essential component.