395-050-540-604

Heilind Number:EDA395-050-540-604
Manufacturer:EDAC
Manufacturer Number:395-050-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-540-604

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 50 positions in a single row, ensuring efficient data transfer. With a low amperage of 3A, it boasts reliable performance while the Copper Alloy contact material guarantees durability. The UL 94V-0 Thermoplastic Polyester housing material offers excellent protection, making it suitable for a wide range of applications. Its straight mount orientation and compact .1-inch pitch make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for use in various environments. Upgrade your connectivity solutions with this essential component.