395-050-540-802

Heilind Number:EDA395-050-540-802
Manufacturer:EDAC
Manufacturer Number:395-050-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-540-802

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Featuring a sleek black design, it offers a reliable amperage of 3 A for seamless power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, its housing ensures safety and longevity. With two rows of copper alloy contacts, each positioned at a .1-inch pitch and .2-inch row spacing, it guarantees precise and efficient data transfer. Boasting 50 positions and a straight mount orientation, this connector is ideal for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a dependable choice for your connectivity needs. Upgrade your setup with this essential component and experience seamless performance.