395-050-541-102

Heilind Number:EDA395-050-541-102
Manufacturer:EDAC
Manufacturer Number:395-050-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-541-102

Detailed Description

Enhance your PCB connectivity with this high-performance 50-position board-to-board card edge connector. Designed for seamless integration, it features a straight mount orientation, ensuring a secure and stable connection. The black housing, crafted from UL 94V-0 thermoplastic polyester, offers durability and reliability in any environment. With a contact material of copper alloy and a pitch of .1 inches, this connector guarantees efficient power transmission with minimal signal loss. Its single row design and compact .2-inch row spacing optimize space utilization on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in this connector for seamless and reliable board-to-board connections.