395-050-541-212

Heilind Number:EDA395-050-541-212
Manufacturer:EDAC
Manufacturer Number:395-050-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-541-212

Detailed Description

Enhance connectivity in your electronic devices with our dual-row, 50-position board-to-board PCB connector. Crafted with precision, this essential component features a durable black housing made of UL 94V-0 thermoplastic polyester, ensuring reliable performance even in demanding environments. The contact material, copper alloy, guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration on your PCB. With a straight mount orientation, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have in any professional or DIY electronics project. Trust in its quality and performance to elevate your connectivity solutions to the next level.