395-050-541-288

Heilind Number:EDA395-050-541-288
Manufacturer:EDAC
Manufacturer Number:395-050-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-541-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-541-288

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, each with 50 positions and a pitch of .1 inches, you can achieve high-speed data transfer with ease. The straight mount orientation and compact .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees reliable performance in any environment. Upgrade your electronic projects with this essential component.