395-050-541-404

Heilind Number:EDA395-050-541-404
Manufacturer:EDAC
Manufacturer Number:395-050-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-541-404

Detailed Description

Enhance your electronic connections with this sleek black PCB connector. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and reliable copper alloy contacts. With one row featuring 50 positions and a pitch of .1 inch, it offers seamless integration on your circuit board. The straight mount orientation and efficient .2 inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure and high-speed data transmission. Elevate your connectivity game with this essential component.