395-050-541-412

Heilind Number:EDA395-050-541-412
Manufacturer:EDAC
Manufacturer Number:395-050-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-541-412

Detailed Description

Enhance your PCB connectivity with this high-performing board-to-board card edge connector. Designed for seamless integration, it features a single row with 50 positions, allowing for efficient data transfer. The durable housing, crafted from UL 94V-0 thermoplastic polyester, ensures reliable performance even in challenging environments. With a contact material of copper alloy, signal transmission is optimized for maximum conductivity. Operating smoothly at temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality. Its straight mount orientation, along with a pitch of .1 inch and row spacing of .2 inch, offers easy installation onto your circuit board. Elevate your electronic projects with this essential component.