395-050-541-458

Heilind Number:EDA395-050-541-458
Manufacturer:EDAC
Manufacturer Number:395-050-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-541-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-541-458

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 50 positions in a single row, with a pitch of .1 inches for precise alignment. The housing is crafted from UL 94V-0 rated Thermoplastic Polyester, ensuring durability and safety. Each contact is made of robust Copper Alloy for reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. With a straight mount orientation and a sleek black finish, this connector not only delivers exceptional functionality but also adds a touch of sophistication to your PCB assembly. Trust in its quality to streamline your connectivity needs effortlessly.