395-050-541-558

Heilind Number:EDA395-050-541-558
Manufacturer:EDAC
Manufacturer Number:395-050-541-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-541-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-541-558

Detailed Description

Enhance connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, it features 50 positions in a dual-row layout with a .1-inch pitch and .2-inch row spacing. The rugged UL 94V-0 Thermoplastic Polyester housing ensures durability, while Copper Alloy contacts provide reliable conductivity. Operating at temperatures ranging from -40 to 105°C, it offers versatility for various environments. With a straight mount orientation, it facilitates easy installation on PCBs, making it ideal for diverse applications in electronics and telecommunications industries. Upgrade your connectivity solutions with this essential component.