395-050-541-588

Heilind Number:EDA395-050-541-588
Manufacturer:EDAC
Manufacturer Number:395-050-541-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-541-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-541-588

Detailed Description

Enhance connectivity within your electronic devices with this 50-position Board To Board PCB Connector. Designed for efficient signal transmission, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts to ensure reliable performance. With a straight mount orientation and a pitch of .1 inches, it offers seamless integration onto your circuit board. The dual-row design with a row spacing of .2 inches allows for easy and secure connections. Operating in a wide temperature range from -40 to 105°C, it's suitable for various industrial environments. Upgrade your electronic assemblies with this essential component.