395-050-541-812

Heilind Number:EDA395-050-541-812
Manufacturer:EDAC
Manufacturer Number:395-050-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-541-812

Detailed Description

Enhance connectivity and streamline your PCB setup with this high-performance Board To Board Card Edge Connector. Designed for efficiency, it features two rows with a total of 50 positions, ensuring seamless communication between boards. The connector is crafted from durable UL 94V-0 Thermoplastic Polyester housing, providing reliable insulation and protection. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments and applications. Upgrade your electronic projects with this essential connector, a must-have in any professional or DIY setup.