395-050-542-101

Heilind Number:EDA395-050-542-101
Manufacturer:EDAC
Manufacturer Number:395-050-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-542-101

Detailed Description

Enhance connectivity in your PCB layouts with our Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a single row configuration with 50 positions, perfect for streamlined signal transmission. Crafted with a UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in any environment. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging applications. Upgrade your connectivity solutions with this essential component.