395-050-542-288

Heilind Number:EDA395-050-542-288
Manufacturer:EDAC
Manufacturer Number:395-050-542-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-542-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-542-288

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 50 positions each, it offers ample connectivity options for your electronic devices. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Thanks to a pitch of .1 inches and row spacing of .2 inches, you can achieve precise and efficient connections on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of industrial applications. Upgrade your PCB assembly process with our state-of-the-art Card Edge Connector.