395-050-542-412

Heilind Number:EDA395-050-542-412
Manufacturer:EDAC
Manufacturer Number:395-050-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-542-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-542-412

Detailed Description

Enhance connectivity within your PCB setup with our high-performance 50-position Card Edge Connector. Designed for seamless integration, this component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a straight mount orientation and a pitch of .1 inches, it offers easy and secure installation, while its copper alloy contact material guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its efficiency to streamline your electronic connections with precision and stability.