395-050-542-458

Heilind Number:EDA395-050-542-458
Manufacturer:EDAC
Manufacturer Number:395-050-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-542-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-542-458

Detailed Description

Enhance your PCB connectivity with our cutting-edge 50-position Card Edge Connector. Designed for seamless integration, this connector boasts a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With copper alloy contacts and a pitch of .1 inches, it guarantees reliable power transmission at an amperage of 3A. The straight mount orientation and single row configuration make for easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in any environment. Elevate your electronic systems with this essential component.