395-050-542-607

Heilind Number:EDA395-050-542-607
Manufacturer:EDAC
Manufacturer Number:395-050-542-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-542-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-542-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With an operating temperature range of -40 to 105°C, it offers consistent performance even in extreme conditions. The connector boasts 50 positions in a single row, with a pitch of .1 inches for efficient signal transfer. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. Its straight mount orientation and .2-inch row spacing facilitate easy installation. Upgrade your electronic projects with this essential component, a must-have in any connector toolkit.