395-050-542-858

Heilind Number:EDA395-050-542-858
Manufacturer:EDAC
Manufacturer Number:395-050-542-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-542-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-542-858

Detailed Description

Enhance your connectivity with this sleek black Board To Board PCB Connector, a must-have component for seamless integration in electronic devices. With a double-row design boasting 50 positions, it ensures efficient data transfer and power delivery. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material provides reliable conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment in assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications, making it a versatile choice for professionals in the electronics industry. Upgrade your PCB connections with this high-performance connector, delivering optimal functionality in any project.