395-050-556-212

Heilind Number:EDA395-050-556-212
Manufacturer:EDAC
Manufacturer Number:395-050-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-556-212

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector. Featuring a sleek black design and crafted with durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance in any setting. With two rows and a total of 50 positions, it offers ample space for seamless connectivity. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Perfect for PCB assembly, its straight mount orientation and .1-inch pitch make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Upgrade your setup today with this essential component.