395-050-556-512

Heilind Number:EDA395-050-556-512
Manufacturer:EDAC
Manufacturer Number:395-050-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-556-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 50 positions with a pitch of .1 inches and two rows for optimal signal transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in any operating environment, with an impressive temperature range of -40 to 105°C. Each contact is made of robust Copper Alloy, guaranteeing secure and efficient connections. Whether for industrial machinery or consumer electronics, this connector offers a dependable solution for your PCB assembly needs.