395-050-556-812

Heilind Number:EDA395-050-556-812
Manufacturer:EDAC
Manufacturer Number:395-050-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-556-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for durability and reliability, it features 50 positions with a pitch of .1 inches, allowing for seamless integration into your board-to-board connections. The straight mount orientation and dual-row configuration ensure a secure fit, while the UL 94V-0 Thermoplastic Polyester housing guarantees safety and stability in any environment. Crafted with copper alloy contacts, it offers optimal conductivity, with an amperage rating of 3A. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a must-have component for your electronic projects. Elevate your connectivity solutions with this essential part.