395-050-556-858

Heilind Number:EDA395-050-556-858
Manufacturer:EDAC
Manufacturer Number:395-050-556-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-556-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-556-858

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Crafted with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring both reliability and style. The connector boasts two rows with a pitch of .1 inches and a row spacing of .2 inches, offering optimal space efficiency on your PCB. With 50 positions for seamless integration, it guarantees secure and efficient data transmission. The contact material, Copper Alloy, is known for its excellent conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component.