395-050-558-101

Heilind Number:EDA395-050-558-101
Manufacturer:EDAC
Manufacturer Number:395-050-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-558-101

Detailed Description

Upgrade your connection game with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 50 positions in a single row, ensuring optimal connectivity for your PCBs. The right-angle mount orientation and compact .1-inch pitch make it perfect for tight spaces, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in even the harshest environments. With a contact material of Copper Alloy and an amperage of 3 A, this connector offers both efficiency and durability. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for a wide range of applications. Upgrade your PCB connections with this black connector and experience enhanced performance and reliability.